Cart

KW-5R5C684-R

EATON KW-5R5C684-R

image shown is a representation only

EATON

KW 0,68F 5,5V -20+80% 21,5x9/5
Supplier: EATON
Matchcode: SUPC0,68F5,5V5,0
Rutronik No.: KUK1023
Unit Pack: 500
MOQ: 500
Packaging: BULK
Soon available
6.61 $
3,305.00 $

Prices

500 6.61 $
1,000 6.29 $

Parameter

C(N)
0.68 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
85 °C
Diameter
21.5 mm
Height
8.85 mm
ESR(AC)
30 Ohm
T(A)min
-40 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
4
Stored energy
0.0029 Wh
Packaging
BULK
Stored E/cell
0.0029 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?