Cart

KR-5R5H105-R

EATON KR-5R5H105-R

image shown is a representation only

EATON

KR 1,0F 5,5V -20+80% 19x6/20
Supplier: EATON
Matchcode: SUPC1,0F5,5V20
Rutronik No.: KUK715
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
3.85 $
1,925.00 $

Prices

500 3.85 $
1,000 3.76 $

Parameter

C(N)
1 F
V(N)
5.5 V
Style
COIN
Pitch
20 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
19 mm
Height
6.5 mm
ESR(AC)
30 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
4
Stored energy
0.0042 Wh
Packaging
BULK
Stored E/cell
0.0042 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?