Cart

HS1625-3R8227-R

EATON HS1625-3R8227-R

image shown is a representation only

EATON

HS220F 3,8V -20+20% 16,5x27
Supplier: EATON
Matchcode: SUPS220F3,8V7,5
Rutronik No.: KUK1264
Unit Pack: 50
MOQ: 2000
Packaging: BULK
On request
On request
On request

Parameter

C(N)
220 F
V(N)
3.8 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
T(A)max
70 °C
Diameter
16.5 mm
Length
27 mm
ESR(AC)
0.1 Ohm
T(A)min
-15 °C
Tolerance
-20+20 %
ACN content
NONE litre
Number of cells
1S
Automotive
NO
Stored energy
0.441 Wh
Leadfree Defin.
10
Stored E/cell
0.441 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?