Cart

DRA74-100-R

EATON

DRA74 10uH 2560mA 20% WWT
Supplier: EATON
Matchcode: INDC10U20%
Rutronik No.: IND17456
Unit Pack: 1100
MOQ: 1100
Packaging: REEL
On request
1.15 $
1,265.00 $

Prices

1,100 1.15 $
2,200 1.1231 $
3,300 1.0844 $
4,400 1.0069 $

Parameter

Inductance
9.62 µH
Mounting
SMD
Current rated
2560 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2970 mA
R(DC)typ.
0.043 Ohm
R(DC)max.
0.052 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.6 mm
Width
7.6 mm
Height
4.35 mm
T(A)min
-40 °C
T(A)max
165 °C
Series
DRA74
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?