Cart

DRA73-3R3-R

EATON

DRA73 3,3uH 3480mA 20% WWT
Supplier: EATON
Matchcode: INDC3,3U20%
Rutronik No.: IND17008
Unit Pack: 1350
MOQ: 1350
Packaging: REEL
On request
1.70 $
2,295.00 $

Prices

1,350 1.70 $
2,700 1.53 $
4,050 1.50 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
3590 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
4350 mA
R(DC)typ.
0.022 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.6 mm
Width
7.6 mm
Height
3.55 mm
T(A)min
-40 °C
T(A)max
165 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?