Cart

DRA125-6R8-R

EATON

DRA125 6,8uH 6,81A 20% WWT
Supplier: EATON
Matchcode: INDC6,8U20%
Rutronik No.: IND17340
Unit Pack: 600
MOQ: 600
Packaging: REEL
On request
1.30 $
780.00 $

Prices

600 1.30 $
1,200 1.17 $
1,800 1.16 $
2,400 1.15 $
3,000 1.12 $

Parameter

Inductance
6.8 µH
Mounting
SMD
Current rated
6810 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
8740 mA
R(DC)typ.
0.012 Ohm
R(DC)max.
0.014 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
165 °C
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?