DR127-151-R

Supplier: EATON
Matchcode: INDC150U20%
Rutronik No.: IND17411
Unit Pack: 350
MOQ: 350
Packaging: REEL
Parameter
- Inductance
- 150 µH
- Mounting
- SMD
- Current rated
- 1590 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 3010 mA
- R(DC)typ.
- 0.247 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.5 mm
- Width
- 12.5 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks