Cart

CTX210611-R

EATON CTX210611-R

image shown is a representation only

EATON

CTX OBSOLETE LTB: 31.Aug.2017
Supplier: EATON
Matchcode: FET
Rutronik No.: FETRA1398
Unit Pack: 1
MOQ: 1540
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2017
5.17 $
7,961.80 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Power
6 VA
Dielec.strength
2 kV
Topology
CCFL
Length
21 mm
T(A)min
0 °C
Height
7.1 mm
T(A)max
70 °C
Width
16.5 mm
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Slovenia
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?