Cart

CC12H30A-TR

EATON CC12H30A-TR

image shown is a representation only

EATON

30A 32V SMD 1206 high inrush
Supplier: EATON
Matchcode: FU30ASMD1206
Rutronik No.: FUSE9783
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.3267 $
0.33 $

Prices

1 0.3267 $
6,000 0.3059 $
9,000 0.303 $

Parameter

Current
30 A
Time characteri
slow
Voltage
32 V
Dimension
1206
Breaking capaci
200
Series
CC12H
Approvals
AEC-Q200
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361050900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?