BK1/HTC-45M


Description:
HOLDER HTC-45M
Supplier:
Eaton Electronics
Matchcode:
FUH31X13
Rutronik No.:
FUSE11990
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Current rating
- 10 A
- Termination
- THT
- Type
- HOLDER
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- HTC
- Cap
- Y Y/N
- Length
- 31.8 mm
- Height
- 11.7 mm
- Width
- 13 mm
- Automotive
- NO
- Diameter
- 0.51 mm
- Packaging
- BULK
- Touchprotection
- Yes Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 10.0 mm
- Approvals
- UL
- Cont.material
- Ag
- Country
- Italy
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.