ABC-12A-R (BK)


Description:
12A 250V CER 6.3x32 UL
Supplier:
Eaton Electronics
Matchcode:
FU12AF6,3X32CC
Rutronik No.:
FUSE5430
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 12 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 6.3x32
- Version
- ceramic
- Breaking capaci
- 750
- Series
- ABC
- Approvals
- UL248-14
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85361050900
- Country
- United States
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.