Cart

1A3399-01/BK

EATON 1A3399-01/BK

image shown is a representation only

EATON

Holder 5x20 CLIP
Supplier:
Matchcode: FUH5X20CLIP
Rutronik No.: FUSE6993
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4441 $
444.10 $

Prices

1,000 0.4441 $
2,000 0.4365 $
3,000 0.4251 $
5,000 0.4175 $

Parameter

Termination
THT
Type
CLIP
Voltage rating
250 V
Mounting
PCB
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?