Cart

0603FA250-R/TR

EATON 0603FA250-R/TR

image shown is a representation only

EATON

FUSE SMD 0.25A 0603 FAST
Supplier: EATON
Matchcode: FU0,25AFSMD0603
Rutronik No.: FUSE5766
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
On request
0.7643 $
3,821.50 $

Prices

5,000 0.7643 $
10,000 0.5053 $

Parameter

Current
0.25 A
Time characteri
FAST
Voltage
32 V
Dimension
0603
Breaking capaci
50
Series
0603FA
Approvals
UL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?