Cart

0603ESDA2-TR2

EATON 0603ESDA2-TR2

image shown is a representation only

EATON

VC 0603 DC=30V CL=60V
Supplier: EATON
Matchcode: VC30V0603
Rutronik No.: WVDR2298
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Topseller
In Stock
0.0735 $
367.50 $

Prices

5,000 0.0735 $
10,000 0.071 $
20,000 0.0686 $
30,000 0.0649 $
40,000 0.0637 $

Parameter

Package
0603
U(CL)
60 V
U(DC)
30 V
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Height
0.6 mm
Length
1.6 mm
Width
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?