Cart

0603ESDA-MLP7

EATON

VC 0603 VDC=30V CL=35V
Supplier: EATON
Matchcode: VC30V0603
Rutronik No.: WVDR1992
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
On request
0.1251 $
1,251.00 $

Prices

10,000 0.1251 $
20,000 0.1208 $
30,000 0.1122 $

Parameter

Package
0603
U(CL)
35 V
U(DC)
30 V
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
0.81 mm
Length
1.6 mm
Width
1.61 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?