Cart

0402ESDA-MLP1

EATON

VC 0402 DC=30V CL=35V
Supplier: EATON
Matchcode: VC30V0402
Rutronik No.: WVDR2458
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
On request
0.0941 $
941.00 $

Prices

10,000 0.0941 $
20,000 0.0924 $
30,000 0.0907 $
40,000 0.0872 $

Parameter

Package
0402
U(CL)
35 V
U(DC)
30 V
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Height
0.36 mm
Length
1.1 mm
Width
0.53 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?