Cart

D52DK2

GARMIN

D52DK2 Startkit (Blaze SW)
Supplier: Garmin
Matchcode: D52DK2
Rutronik No.: RFMCU1245
Unit Pack: 1
MOQ: 1
package: SMT
Packaging: INDIVIDUAL
In Stock
152.35 $
152.35 $

Parameter

Frequency min
2402 MHz
Frequency max
2480 MHz
Datarate
60 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96,5 dBm
RAM
64 kB
GPIO
29 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
SMT
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Canada
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?