Cart

D52DK1

DYNASTREAM D52DK1

image shown is a representation only

DYNASTREAM

D52DK1 Startkit (no Blaze sw)
Supplier: Dynastream
Matchcode: D52DK1
Rutronik No.: RFMCU1121
Unit Pack: 1
MOQ: 1
package: SMT
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
181.44 $
181.44 $

D52DK1 Startkit (no Blaze sw) Description

The D52 starter kit (D52DK1) contains all the hardware necessary to get developing with ANT, and the downloadable ANT SoC Module Starter Kit User Manual has full details on using the kit with reference examples and the nRF5 SDK from Nordic Semiconductor. 

The kit contents are described below, but most components are orderable independently should the need arise to create a more complex networ


Parameter

Frequency min
2402 MHz
Frequency max
2480 MHz
Datarate
60 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96,5 dBm
RAM
64 kB
GPIO
29 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
SMT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?