Cart

ANTUSB2-OEM

GARMIN

ANTUSB2-OEM USB STICK 8CHANNELS
Supplier: Garmin
Matchcode: ANTUSB2-OEM
Rutronik No.: ISM1379
Unit Pack: 1
MOQ: 600
Packaging: INDIVIDUAL
On request
22.26 $
13,356.00 $

Parameter

Frequency
2400 MHz
Function
USB STICK
Datarate
20 kbps
Encryption
N Y/N
Low power
Y Y/N
Supply voltage
1,9-3,6 V
Operat.temp.
-40 +85 °C
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?