Cart

ANTC7EK1

GARMIN

ANTC7EK1 KIT-SET OF ANT MODULES
Supplier: Garmin
Matchcode: ANTC7EK1
Rutronik No.: ISM1347
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
424.23 $
424.23 $

ANTC7EK1 KIT-SET OF ANT MODULES Description

The ANTC7EK1 kit offers a comprehensive set of ANT C7 modules, PC tools and resources to assist

  • Evaluation of ANT as a practical Wireless Sensor Network solution
  • Evaluation of the ANT chip CC2570/CC2571 and the C7 modules
  • Design of ANT product  prototypes and network demonstrations
  • Design of PC applications linking to ANT products and networks

The ANTC7EK1 kit consists of the following components:

  • 4 x ANTC782M5IB modules
  • 2 x battery boards
  • 2 x EEPROM boards
  • 2 x USB interface boards
  • 2 x CR2032 coin cells

Registered dev kit owners receive direct ANT+ technical support from Dynastream Innovations.


Parameter

Frequency
2400 MHz
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
5A992b
Customs Tariff No.
85437090990
Country
Canada
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?