Cart

DLC0430LZG-T-10

DLC DLC0430LZG-T-10

image shown is a representation only

DLC

4,3 TFT pCap RGB I/F highbrigh
Supplier: DLC
Matchcode: DLC0430LZG-T-10
Rutronik No.: DISCO4041
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Screensize
4.3 inch
Resolution
480x272 pixel
Brightness
550 cd/m²
Interface
RGB
Backlight Sys.
LED
Display Type
TFT
TFT with Touch.
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85489090650
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?