Cart

DLC0146AZOF-V1.0

DLC

DLC0146AZOF-V1.0 OLED
Supplier: DLC
Matchcode: DLC0146AZOF-V1.0
Rutronik No.: DISPL5066
Unit Pack: 1
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Resolution
128x32
Technology
OLED
Module Type
OLED
Display mode
blue
Viewing Area
57,02x15,1 mm
Outline Dim.
62x24 mm
Viewing angle
6:00
Operating temp.
-30/+70 °C
Connection
soldering
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85312020900
Country
China
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?