Cart

DLC0096AZP01SF-2

DLC DLC0096AZP01SF-2

image shown is a representation only

DLC

0.96 in TFT IPS 80x160 SPI-IF
Supplier: DLC
Matchcode: DLC0096AZP01SF-2
Rutronik No.: DISCO4972
Unit Pack: 1
MOQ: 2000
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Screensize
0.96 inch
Backlight Sys.
LED
Display Type
TFT
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85489090600
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?