- Home
- Passive Displays
- DISPLAYTECH Passive Displays
image shown is a representation only

LCD passive M no blacktape
Supplier:
DISPLAYTECH
Matchcode:
64128K-FC-BW-RGB
Rutronik No.:
DISPL5324
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
- Resolution
-
128x64
- Technology
-
FSTN
- Module Type
-
module/COG
- Display mode
-
positive
- Viewing Area
-
50x25 mm
- Outline Dim.
-
58.2x41.7 mm
- Viewing angle
-
6:00
- Operating temp.
-
-20/+70 °C
- Backlight
-
RGB
- Connection
-
Pin
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- Features
-
RGB LED
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85319000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LCD passive M no blacktape
package:
new
Packaging:
INDIVIDUAL
Topseller
LCD pass M 64128M-FC-BW-RGB
Packaging:
INDIVIDUAL
LCD passive Panel no black...
package:
positive
Packaging:
INDIVIDUAL
LCD passive M no black tape
package:
positive
Packaging:
INDIVIDUAL
LCD-MODUL 128x64
Packaging:
INDIVIDUAL
Topseller
LCD passive Panel no black...
Packaging:
INDIVIDUAL
LCD passive panel no...
package:
new
Packaging:
TRAY
LCD passvie M no blacktape
package:
new
Packaging:
TRAY
Topseller
LCD passive M RX12864C2-BIW
Packaging:
INDIVIDUAL
LCD passive M RX12864T-FHW
Packaging:
INDIVIDUAL
Previous
Next