Cart

64128K-FC-BW-3

DISPLAYTEC 64128K-FC-BW-3

image shown is a representation only

DISPLAYTEC

LCD 64128K-FC-BW-3
Supplier: DISPLAYTEC
Matchcode: 64128K-FC-BW-3
Rutronik No.: DISPL4074
Unit Pack: 50
MOQ: 50
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
7.44 $
372.00 $

Prices

50 7.44 $
250 7.12 $

Parameter

Resolution
128x64
Technology
FSTN
Module Type
COB
Display mode
positive
Viewing Area
50x25 mm
Outline Dim.
58.2x41.7 mm
Viewing angle
6:00
Operating temp.
-20/70 °C
Backlight
LED white
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85319000000
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?