Cart

202A-FC-BW-3LP

DISPLAYTEC 202A-FC-BW-3LP

image shown is a representation only

DISPLAYTEC

LCD 20x2, FSTN, LED White
Supplier: DISPLAYTEC
Matchcode: 202A-FC-BW-3LP
Rutronik No.: DISPL4236
Unit Pack: 25
MOQ: 25
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
12.33 $
308.25 $

Parameter

Resolution
20x2
Technology
FSTN
Module Type
COB
Display mode
positive
Viewing Area
85x19,8 mm
Outline Dim.
116x37 mm
Viewing angle
6:00
Operating temp.
-20/+70 °C
Backlight
LED white
Connection
PIN
Features
Low Power
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85312095900
Country
China
ABC-Code
A
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?