Cart

ZPAS6D2M1CES1

DIPTRONICS

Pushbu.17,5mm diam, white
Supplier: Diptronics
Matchcode: ZPAS6D2M1CES1
Rutronik No.: SWITCH9355
Unit Pack: 1
MOQ: 99999
Packaging: INDIVIDUAL
On request
1.98 $
197,998.02 $

Parameter

Termination
Solderlug
Contact type
SPST
Model Construct
Straight
Switch function
Off-Mom
Mounting
Panel
Sealing
IP40
max.I / Switch
100 mA
max.Volt/Switch
50 DC V
Operating temp.
-30 to 85 °C
Actuator size
Dia 12,0 mm
Pitch
5.1 mm
Cap included
Yes Y/N
Illuminated
No Y/N
Dimension
Dia 17,5 mm
Total high/long
H19,9 mm
Button version
White
Plating
Au
Automotive
NO
Operating life
500000 cycles
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85365019990
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?