Cart

TMG-325N-Q-T/R

DIPTRONICS TMG-325N-Q-T/R

image shown is a representation only

DIPTRONICS

TACT SMT 3.5x6x2.5 1.6N
Supplier: Diptronics
Matchcode: TMG325NQTR
Rutronik No.: SWITCH8693
Unit Pack: 2800
MOQ: 2800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1444 $
404.32 $

Prices

2,800 0.1444 $
5,600 0.1393 $
11,200 0.1368 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
6,0x4,0 mm
Total high/long
H2,5 mm
Operating temp.
-25 to 70 °C
Operating life
50000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
0.4 mm
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Pitch
8.0 mm
Plating
Ag
Automotive
No
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?