Cart

TLL-62BOS-V-B

DIPTRONICS

6x6x7.0 THT 1.6N LED Orange
Supplier: Diptronics
Matchcode: TLL62BOSVB
Rutronik No.: SWITCH10328
Unit Pack: 75
MOQ: 1050
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3595 $
377.48 $

Prices

1,050 0.3595 $
2,550 0.3469 $
5,250 0.3406 $

Parameter

Termination
THT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H7,0 mm
Operating temp.
-25 to 70 °C
Operating life
500000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
Orange Y/N
Actuator size
2.4 mm
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Pitch
4.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85361050900
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?