Cart

TIMR-04-T-V-T/R

DIPTRONICS

DIP 4Pos. SMT 3-state sealed
Supplier: Diptronics
Matchcode: TIMR04TVTR
Rutronik No.: SWITCH10668
Unit Pack: 900
MOQ: 1800
Packaging: REEL
On request
0.5448 $
980.64 $

Prices

1,800 0.5448 $
3,600 0.5345 $

Parameter

Termination
SMT
No.of positions
4
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Height
3.7 mm
Length
11.3 mm
Width
7 mm
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?