Cart

TA-633N-V-T/R

DIPTRONICS

TACT SWITCH 6x6mm SMT RI. ANGLE
Supplier: Diptronics
Matchcode: TA633NVTR
Rutronik No.: SWITCH10857
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
RIGHTANGLE
Operating force
2.6 N
Ground
No Y/N
Sealing
IP57
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Illuminated
No Y/N
Dimension
7x6,1 mm
Total high/long
L8,6 mm
Actuator size
3.3 mm
Button version
ROUND
Automotive
NO
Operating life
500000 cycles
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85365011990
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?