Cart

T6WJ4SGQR

DIPTRONICS T6WJ4SGQR

image shown is a representation only

DIPTRONICS

Tact 6x6x4,3mm J/Bend 3,5N IP67
Supplier: Diptronics
Matchcode: T6WJ4SGQR
Rutronik No.: SWITCH10596
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.176 $
0.18 $

Prices

1 0.176 $
2,000 0.1435 $
3,000 0.1421 $
4,000 0.1408 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
3.5 N
Ground
No Y/N
Sealing
IP67
max.I / Switch
50 mA
max.Volt/Switch
32 DC V
Operating temp.
-40 to 85 °C
Pitch
4 mm
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H4,3 mm
Actuator size
2.7 mm
Button version
Round
Automotive
NO
Operating life
300000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?