Cart

T6WJ2RGQR

DIPTRONICS T6WJ2RGQR

image shown is a representation only

DIPTRONICS

Tact 6x6x5,2mm J/Bend 2N IP67
Supplier: Diptronics
Matchcode: T6WJ2RGQR
Rutronik No.: SWITCH10556
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.1785 $
178.50 $

Prices

1,000 0.1785 $
2,000 0.1455 $
3,000 0.1441 $
4,000 0.1427 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
2 N
Ground
No Y/N
Sealing
IP67
max.I / Switch
50 mA
max.Volt/Switch
32 DC V
Operating temp.
-40 to 85 °C
Pitch
4 mm
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H5,2 mm
Actuator size
2.7 mm
Button version
Round
Automotive
NO
Operating life
500000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?