Cart

SS4-CM-V-T/R

DIPTRONICS SS4-CM-V-T/R

image shown is a representation only

DIPTRONICS

SLIDE SWITCH SP3T PCB RA-HORIZ
Supplier: Diptronics
Matchcode: SS4CMVTR
Rutronik No.: SWITCH6507
Unit Pack: 1900
MOQ: 1900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.196 $
372.40 $

Prices

1,900 0.196 $
5,700 0.1891 $
9,500 0.186 $
17,100 0.1822 $

Parameter

Termination
SMT
Contact type
SP3T
Model construct
RA-horiz
Switch function
ON-ON
Dimension
12,5x3,0 mm
Total high/long
L5,0 mm
Operating temp.
-20 to 70 °C
Operating life
10000 cycles
max.Volt/Switch
24 DC V
max. I/ Switch
25 mA
Actuator size
2 mm
Mounting
PCB
Ground
No Y/N
Sealing
NO
Pitch
2 mm
Plating
Brass
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?