Cart

R7V3H-16RA-V-B

DIPTRONICS

ROTARY 7x7x10,9mm THT RA 16 3:3
Supplier: Diptronics
Matchcode: R7V3H16RAVB
Rutronik No.: SWITCH10078
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
86.41 $
86.41 $

Parameter

Termination
THT
Code
Hex
No.of positions
16
No.of poles
1
Model construct
Rightangle
Stop position
No Y/N
Ground
No Y/N
Sealing
IP40
max. I/ Switch
25 mA
Width
7.2 mm
Diameter
2.8 mm
Operating temp.
-30 to 80 °C
Actuator size
3.0 mm
Height
7.7 mm
Length
10.9 mm
Operating life
10000 cycles
Pitch
2.5 mm
Automotive
CERTIFICAT
max.Volt/Switch
24 DC V
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365015900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?