Cart

PL3-AC-V-T/R

DIPTRONICS PL3-AC-V-T/R

image shown is a representation only

DIPTRONICS

Navigation 2 directions+1 push
Supplier: Diptronics
Matchcode: PL3ACVTR
Rutronik No.: SWITCH9170
Unit Pack: 900
MOQ: 1800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.726 $
1,306.80 $

Prices

1,800 0.726 $
2,700 0.7128 $

Parameter

Termination
SMT
Operating force
0,7/2,0 N
Model Construct
Rightangle
Sealing
IP40
Dimension
11,8x2,4 mm
Total high/long
L11,8 mm
Operating temp.
-10 to 60 °C
Operating life
100000 cycles
max.Volt/Switch
5 DC V
max.I / Switch
10 mA
Illuminated
No Y/N
Contact type
3 ways
Button version
Navigation
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?