Cart

NDS-10-T-V

DIPTRONICS NDS-10-T-V

image shown is a representation only

DIPTRONICS

DIP 10P THT ACT.HIGH tapesealed
Supplier: Diptronics
Matchcode: NDS10TV
Rutronik No.: SWITCH8639
Unit Pack: 17
MOQ: 1003
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.5415 $
543.12 $
Article with this quantity is not orderable.

Parameter

Termination
THT
No.of positions
10
Model construct
TOP
Actuator
RAISED
Tape sealed
Yes Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Plating
Au
Height
5.9 mm
Length
26.8 mm
Width
9.9 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?