Cart

NDS-09V

DIPTRONICS NDS-09V

image shown is a representation only

DIPTRONICS

DIP 9P THT ACT.HIGH
Supplier: Diptronics
Matchcode: NDS09V
Rutronik No.: SWITCH10585
Unit Pack: 19
MOQ: 19
Packaging: TUBE
Soon available
0.6238 $
11.85 $

Prices

19 0.6238 $
38 0.5087 $
95 0.5039 $
171 0.4991 $

Parameter

Termination
THT
No.of positions
9
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Height
5.9 mm
Length
24.2 mm
Width
9.9 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?