Cart

NDIR-02-S-T-V

DIPTRONICS

2 POL THT ACTUATOR FLAT
Supplier: Diptronics
Matchcode: NDIR02STV
Rutronik No.: SWITCH6767
Unit Pack: 1
MOQ: 1064
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3648 $
388.15 $

Prices

1,064 0.3648 $
2,200 0.352 $
4,500 0.3456 $

Parameter

Termination
THT
No.of positions
2
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
6 mm
Height
3.6 mm
Width
6.2 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?