Cart

MSS3N-V-T/R

DIPTRONICS

SLIDE SMT SPDT ON-ON RA-HORIZ
Supplier: Diptronics
Matchcode: MSS3NVTR
Rutronik No.: SWITCH9553
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1883 $
470.75 $

Prices

2,500 0.1883 $
5,000 0.1816 $
10,000 0.1784 $

Parameter

Termination
SMT
Contact type
SPDT
Model construct
RA-horiz
Switch function
ON-ON
Dimension
6,7x1,4 mm
Total high/long
L4,1 mm
Operating temp.
-20 to 70 °C
Operating life
10000 cycles
max.Volt/Switch
24 DC V
max. I/ Switch
25 mA
Actuator size
1.5 mm
Mounting
PCB
Ground
No Y/N
Sealing
NO
Pitch
3 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?