Cart

MPT-FP2-V-T/R

DIPTRONICS MPT-FP2-V-T/R

image shown is a representation only

DIPTRONICS

3.9x2.9x2.0mm 1.6N SMT vertical
Supplier: Diptronics
Matchcode: MPTFP2VTR
Rutronik No.: SWITCH6801
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.1953 $
390.60 $

Prices

2,000 0.1953 $
4,000 0.1592 $
6,000 0.1577 $
8,000 0.1562 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
5.0 mm
Plating
Ag
Illuminated
No Y/N
Dimension
3,9x2,9 mm
Total high/long
H2,0 mm
Actuator size
1.8 mm
Button version
Round
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011900
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?