Cart

LSSAM22-P-V-T/R

DIPTRONICS

SLIDE VERTICAL SMT 2P2T
Supplier: Diptronics
Matchcode: LSSAM22PVTR
Rutronik No.: SWITCH9894
Unit Pack: 600
MOQ: 600
Packaging: REEL
Soon available
0.2563 $
153.78 $

Prices

600 0.2563 $
1,200 0.209 $
2,400 0.207 $
3,600 0.205 $

Parameter

Termination
SMT
Contact type
SPDT
Switch function
ON-ON
Model construct
Straight
Mounting
PCB
Ground
No Y/N
Sealing
NO
max.Volt/Switch
12 DC V
Operating life
10000 cycles
Dimension
9,5x3,5 mm
Total high/long
L3,5 mm
Actuator size
2 mm
Pitch
2.5 mm
Operating temp.
-10 to 60 °C
Automotive
NO
max. I/ Switch
100 mA
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?