Cart

KTSC-62S

DIPTRONICS

CAP FOR TACT 6x6 ROUND SALMON
Supplier: Diptronics
Matchcode: KTSC62S
Rutronik No.: SWITCH9432
Unit Pack: 1500
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.026 $
39.00 $

Prices

1,500 0.026 $
9,000 0.024 $
16,500 0.0224 $
39,000 0.0216 $
79,500 0.0212 $

Parameter

Technology
CAP
Length
Salmon mm
Width
Dia:4,5 mm
Sealing
5.5
Height
ROUND mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?