Cart

FTE-2C-V-T/R

DIPTRONICS FTE-2C-V-T/R

image shown is a representation only

DIPTRONICS

DETECT 5,5x4x2 SMT 1,5N SPST-NO
Supplier: Diptronics
Matchcode: FTE2CVTR
Rutronik No.: SWITCH8940
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2508 $
752.40 $

Prices

3,000 0.2508 $
6,000 0.242 $
9,000 0.2376 $

Parameter

Termination
SMT
Contact type
SPST
Model Construct
Rightangle
Actuator
Pin
Mounting
PCB
Operating temp.
-10 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
5 DC V
max.I /Switch
1 mA
Operating force
1.5 N
Ground
No Y/N
Height
2 mm
Length
5.5 mm
Width
4 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?