Cart

EPM-02-V-T/R

DIPTRONICS

2 POL SMT PIANO ACT LONG
Supplier: Diptronics
Matchcode: EPM02VTR
Rutronik No.: SWITCH9890
Unit Pack: 700
MOQ: 1400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5606 $
784.84 $

Prices

1,400 0.5606 $
2,100 0.5409 $
3,500 0.5311 $

Parameter

Termination
SMT
No.of positions
2
Model construct
PIANO
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
4.9 mm
Height
5 mm
Width
6 mm
Sealing
NO
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?