Cart

EM-08-V-T/R

DIPTRONICS EM-08-V-T/R

image shown is a representation only

DIPTRONICS

8POL SMT ACTUATOR HIGH
Supplier: Diptronics
Matchcode: EM08VTR
Rutronik No.: SWITCH7476
Unit Pack: 900
MOQ: 1800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.513 $
923.40 $

Prices

1,800 0.513 $
3,600 0.5037 $
7,200 0.4943 $

Parameter

Termination
SMT
No.of positions
8
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
20.2 mm
Height
3.4 mm
Width
6 mm
Sealing
TERMINALS
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?