DTSM-63Y-V-T/R

image shown is a representation only
Supplier: Diptronics
Matchcode: DTSM63YVTR
Rutronik No.: SWITCH7742
Unit Pack: 700
MOQ: 1400
Packaging: REEL
Parameter
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 5.2 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 70 °C
- Pitch
- 4.5 mm
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- 6x6 mm
- Total high/long
- H7,0 mm
- Actuator size
- 3.0 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 50000 cycles
- Leadfree Defin.
- 10
- Packaging
- REEL
- Customs Tariff No.
- 85365011990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks