Cart

DTSM-63Y-V-B

DIPTRONICS DTSM-63Y-V-B

image shown is a representation only

DIPTRONICS

6x6x7.0 SMT 5,2N AG Yellow
Supplier: Diptronics
Matchcode: DTSM63YVB
Rutronik No.: SWITCH7759
Unit Pack: 77
MOQ: 1001
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.103 $
103.10 $

Prices

1,001 0.103 $
2,156 0.0937 $
3,773 0.089 $
9,163 0.0859 $
18,557 0.0843 $

Parameter

Termination
SMT
Operating force
5.2 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H7,0 mm
Operating temp.
-25 to 70 °C
Operating life
50000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?