Cart

DTSM-63K-V-B

DIPTRONICS

6x6x7 SMT 1N AG black
Supplier: Diptronics
Matchcode: DTSM63KVB
Rutronik No.: PUSH4529
Unit Pack: 1
MOQ: 1001
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1004 $
100.50 $

Prices

1,001 0.1004 $
2,300 0.091 $
4,000 0.0867 $
10,000 0.0837 $
20,200 0.0821 $

Parameter

Termination
SMT
Operating force
1.0 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H7,0 mm
Operating temp.
-25 to 70 °C
Operating life
200000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?