Cart

DTSM-32Y-V-T/R

DIPTRONICS DTSM-32Y-V-T/R

image shown is a representation only

DIPTRONICS

3.5x6x5 SMT 5,2N AG yellow
Supplier: Diptronics
Matchcode: DTSM32YVTR
Rutronik No.: SWITCH9965
Unit Pack: 1600
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1079 $
172.64 $

Prices

1,600 0.1079 $
3,200 0.098 $
4,800 0.0931 $
9,600 0.0899 $
19,200 0.0882 $

Parameter

Termination
SMT
Operating force
5.2 N
Model Construct
Straight
Sealing
IP40
Dimension
6,0x3,5 mm
Total high/long
H5,0 mm
Operating temp.
-25 to 70 °C
Operating life
50000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
1.5 mm
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Pitch
6.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?